The IPG20N06S4L-26 is a 60V N-channel MOSFET with a continuous drain current of 20A and a gate to source voltage of 16V. It has a maximum Rds on resistance of 26mR and is packaged in a SMALL OUTLINE, R-PDSO-F8 package. The device is halogen free and compliant with RoHS and Reach SVHC regulations. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |