Infineon IPI030N10N3GXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Halogen Free | Halogen Free |
| Input Capacitance | 14.8nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI030N10N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
