
The IPI075N15N3GXKSA1 is a 150V MOSFET with a maximum continuous drain current of 100A and a maximum power dissipation of 300W. It features a TO-262-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It has a maximum input capacitance of 5.47nF and a maximum gate to source voltage of 20V.
Sign in to ask questions about the Infineon IPI075N15N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI075N15N3GXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.47nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.084199oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI075N15N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
