
N-channel Power MOSFET with 100V drain-source voltage and 100A continuous drain current. Features OptiMOS process technology for low on-resistance (5.1 mOhm @ 10V). Single element configuration in a 3-pin TO-262 (I2PAK) package, suitable for through-hole mounting. Operating temperature range from -55°C to 175°C.
Infineon IPI100N10S3-05 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 9.25 |
| Seated Plane Height (mm) | 14.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Drain Source Resistance | 5.1@10VmOhm |
| Typical Gate Charge @ Vgs | 135@10VnC |
| Typical Gate Charge @ 10V | 135nC |
| Typical Input Capacitance @ Vds | 8900@25VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPI100N10S3-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.