
MOSFET N-CH 85V 35A TO262-3
Checking distributor stock and pricing after the page loads.
Infineon IPI26CNE8NG technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.07nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.