
N-channel Power MOSFET, 100V Vds, 50A continuous drain current, and 15.7mΩ maximum on-state resistance. Features a TO-262-3 package, 100W power dissipation, and operates from -55°C to 175°C. Includes 10ns turn-on and 28ns turn-off delay times, with 4.18nF input capacitance. This RoHS compliant component is supplied in rail/tube packaging.
Infineon IPI50N10S3L16AKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15.7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 4.18nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| On-State Resistance | 15.7mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 15.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI50N10S3L16AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
