The IPI65R150CFDXKSA1 is a high-power N-channel MOSFET from Infineon with a maximum drain-to-source voltage of 650V and a continuous drain current of 22.4A. It features a low drain-to-source resistance of 150mR and a maximum power dissipation of 195.3W. The device is packaged in a TO-262-3 package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPI65R150CFDXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI65R150CFDXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 22.4A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.34nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195.3W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 52.8ns |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI65R150CFDXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.