
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 80A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.011 ohm Rds On (Max) and 158W power dissipation. Designed for demanding applications, it operates across a wide temperature range from -55°C to 175°C. The component is housed in a TO-262-3 package, with typical switching times including 11ns turn-on delay and 13ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPI80N06S2L11AKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 2.075nF |
| Length | 10mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 158W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 11ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPI80N06S2L11AKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
