The IPI90R340C3XKSA1 is a 900V MOSFET with a continuous drain current of 15A and a maximum power dissipation of 208W. It features a TO-262-3 package and is halogen free. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The input capacitance is 2.4nF and the Rds on max is 340mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPI90R340C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI90R340C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 900V |
| Dual Supply Voltage | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI90R340C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.