
This N-channel superjunction power MOSFET is rated for 600 V, 29 A, and 65 mΩ. It belongs to the CoolMOS™ C7 family and is intended for hard-switching applications including PFC and LLC topologies. The device is offered in a PG-VSON-4 package with Thin-PAK 8x8 package name marketing. Infineon lists reduced switching losses, better light-load efficiency, increased system power density, and suitability for SMPS and solar applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
