
The IPL60R299CP is a 20V power MOSFET from Infineon with a maximum operating temperature range of -40°C to 150°C. It features a continuous drain current of 11.1A and a maximum power dissipation of 96W. The device is packaged in a TO-220-3 package and is compliant with RoHS and Reach SVHC regulations. The IPL60R299CP has a gate to source voltage of 20V and a maximum Rds on of 299mR, with turn-on and turn-off delay times of 10ns and 40ns, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPL60R299CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPL60R299CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.1A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 299mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPL60R299CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.