The IPL65R099C7AUMA1 is a 650V surface mount MOSFET from Infineon, featuring a continuous drain current of 21A and a maximum operating temperature range of -40°C to 150°C. This device is packaged in a VSON package and is compliant with RoHS regulations. It has a maximum power dissipation of 128W and a maximum dual supply voltage of 650V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPL65R099C7AUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPL65R099C7AUMA1 technical specifications.
| Package/Case | VSON |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.14nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 128W |
| Mount | Surface Mount |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPL65R099C7AUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.