N-channel silicon power MOSFET featuring 650V drain-source voltage and 10A continuous drain current. This surface-mount device offers a low on-state resistance of 230mΩ and a maximum power dissipation of 67W. Operating across a wide temperature range of -40°C to 150°C, it boasts fast switching characteristics with a turn-on delay of 8ns and a fall time of 22ns. The VSON package ensures efficient thermal management for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPL65R230C7AUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPL65R230C7AUMA1 technical specifications.
| Package/Case | VSON |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 996pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 230mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 67W |
| Rds On Max | 230mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPL65R230C7AUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.