Power Field-Effect Transistor, 300A I(D), 40V, 0.00077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOF-8
Checking distributor stock and pricing after the page loads.
Infineon IPLU300N04S4-R8 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |