
Infineon IPN10ELSXUMA1 technical specifications.
| Package/Case | SSOP |
| Channel Type | Independent |
| Fall Time | 380ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Current | 35mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPN10ELSXUMA1 to view detailed technical specifications.
No datasheet is available for this part.