
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 120A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 3.2mΩ drain-source resistance. Operating across a wide temperature range from -55°C to 175°C, it boasts a maximum power dissipation of 188W. Packaged in a TO-220AB, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Infineon IPP032N06N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP032N06N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 13nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 35ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP032N06N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
