
N-Channel Power MOSFET, TO-220 package, featuring 30V drain-source voltage and 80A continuous drain current. Offers low on-state resistance of 3.4mΩ (typical) and 2.8mΩ (drain-source resistance). Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 94W. This through-hole mounted component is RoHS compliant and lead-free.
Infineon IPP034N03LGXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| On-State Resistance | 3.4mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 94W |
| Rds On Max | 3.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP034N03LGXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.