
The IPP037N08N3GHKSA1 is a TO-220-3 packaged N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 214W and a continuous drain current of 100A. The device has a drain to source voltage of 80V and a gate to source voltage of 20V. The MOSFET features an input capacitance of 8.11nF and a turn-on delay time of 23ns, as well as a turn-off delay time of 45ns.
Infineon IPP037N08N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.11nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 3.75mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPP037N08N3GHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
