
The IPP039N04LGXKSA1 is a TO-220 flange mount MOSFET from Infineon with a maximum continuous drain current of 80A and a drain to source voltage of 40V. It features a halogen-free and lead-free construction, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and Reach SVHC compliant, and is packaged in a rail/tube format for through-hole mounting.
Infineon IPP039N04LGXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.1nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 94W |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP039N04LGXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
