
N-Channel Power MOSFET, 40V Vds, 80A continuous drain current, and 4.1mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-220AB package, 94W power dissipation, and a maximum operating temperature of 175°C. Key electrical characteristics include a 2V threshold voltage, 4.5nF input capacitance, and fast switching times with a 4.8ns fall time. The component is RoHS compliant and designed for high-efficiency power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP041N04NGXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP041N04NGXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 4.5nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Radiation Hardening | No |
| Rds On Max | 4.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 16ns |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP041N04NGXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
