This N-channel power MOSFET is rated for 100 V drain-source voltage and up to 137 A drain current. It uses OptiMOS™ 3 technology and has a maximum RDS(on) of 4.5 mΩ in a TO-220 package. The device is intended for high-efficiency, high power-density switched-mode power supplies. Infineon lists excellent switching performance, low gate charge, and low gate-drain charge for this part. The product is also identified as RoHS compliant, halogen free, and MSL1 rated on the manufacturer page.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP045N10N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP045N10N3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPP045N10N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.