Single N-Channel 100 V 4.5 mOhm 88 nC OptiMOS? Power Mosfet - TO-220-3
Checking distributor stock and pricing after the page loads.
Infineon IPP045N10N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 27ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.