The IPP048N12N3GXKSA1 is a 100A 120V N-Channel MOSFET packaged in a TO-220 flange mount. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device features a fast switching time with a fall time of 19ns and turn-off delay time of 64ns. It is also halogen free and lead free.
Infineon IPP048N12N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 120V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP048N12N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
