
The IPP052N06L3GXKSA1 is a 60V 80A TO-220-3 OptiMOS MOSFET from Infineon. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 115W. The device is packaged in a TO-220-3 flange mount package and is halogen free. It has a maximum input capacitance of 8.4nF and a maximum Rds On of 5mR. The MOSFET is RoHS compliant and available in a package quantity of 500.
Infineon IPP052N06L3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 8.4nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP052N06L3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
