MOSFET N-Ch 75V 80A TO220-3
Checking distributor stock and pricing after the page loads.
Infineon IPP052NE7N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.95mm |
| Input Capacitance | 4.75nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
