
The IPP052NE7N3GXKSA1 is a 75V power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 80A and a maximum power dissipation of 150W. The device is packaged in a TO-220 case and is available in a rail/Tube packaging with 500 units per package. The MOSFET is lead free and halogen free, and is compliant with RoHS regulations.
Infineon IPP052NE7N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP052NE7N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
