
Power Field-Effect Transistor, 17A I(D), 60V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP060N06NAKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP060N06NAKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7ns |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP060N06NAKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
