The IPP072N10N3GXK is an N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 80A and a gate to source voltage of 20V. The device features a fall time of 9ns and a turn-off delay time of 37ns, as well as a turn-on delay time of 19ns. It is packaged in a rail/through hole configuration and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Infineon IPP072N10N3GXK technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.