
The IPP072N10N3GXKSA1 is a 80A 100V power MOSFET from Infineon, packaged in a TO-220-3 flange mount package. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 150W. The device is halogen free and lead free, and complies with RoHS and Reach SVHC regulations. The MOSFET has an input capacitance of 4.91nF and a maximum Rds On of 7.2mR, with turn-on and turn-off delay times of 19ns and 37ns, respectively.
Infineon IPP072N10N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 4.91nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 7.2mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 19ns |
| Width | 15.95mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP072N10N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
