
N-Channel Power MOSFET featuring 150V drain-source voltage and 100A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 7.5mR and a maximum power dissipation of 300W. Operating across a wide temperature range from -55°C to 175°C, it includes fast switching characteristics with a turn-on delay of 25ns and fall time of 14ns. The component is housed in a TO-220-3 package, is RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP075N15N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP075N15N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Current | 100A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 5.47nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| On-State Resistance | 7.5mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 25ns |
| Voltage | 150V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP075N15N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
