The IPP100N08N3GHKSA1 is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 70A and a drain to source voltage of 80V. The device has a drain to source resistance of 9.7mR and a maximum power dissipation of 100W. It is packaged in a TO-220-3 flange mount package and is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP100N08N3GHKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Resistance | 9.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPP100N08N3GHKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.