
N-channel power MOSFET featuring 80V drain-source breakdown voltage and 70A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 10mΩ on-state resistance and 100W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 175°C and is RoHS compliant and halogen-free. Key electrical characteristics include a 2.41nF input capacitance and fast switching times with a 5ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP100N08N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP100N08N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 9.7mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 14ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP100N08N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
