
The IPP110N20NA is a 200V N-Channel MOSFET with a maximum continuous drain current of 88A. It features a TO-220-3 package and is compliant with RoHS and Reach SVHC regulations. The device has a maximum power dissipation of 300W and an input capacitance of 7.1nF. It is packaged in a rail or tube format with 500 units per package.
Sign in to ask questions about the Infineon IPP110N20NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP110N20NA technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 200V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.1nF |
| Max Power Dissipation | 300W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 10.7mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptimWatt™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP110N20NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.