
N-channel MOSFET with 100V drain-source breakdown voltage and 54A continuous drain current. Features low 15.7mR drain-source on-resistance and 100W power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220 through-hole mount, this component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15.7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.19nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Vgs | 1.84V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 15.7mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
