
N-channel MOSFET with 250V drain-source breakdown voltage and 17A continuous drain current. Features low 100mΩ drain-source on-resistance and 107W power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220-3 through-hole mount with fast switching times, including a 4.4ns turn-on delay and 1.2ns fall time. RoHS compliant and halogen-free.
Infineon IPP17N25S3100AKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 1.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 20.7mm |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 7.5ns |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP17N25S3100AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
