
The IPP26CNE8NG is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 35A and a drain to source breakdown voltage of 85V. The device is lead free and RoHS compliant, with a maximum power dissipation of 71W. It is suitable for high-power applications requiring a high current rating and low on-resistance.
Checking distributor stock and pricing after the page loads.
Infineon IPP26CNE8NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 13ns |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.