
N-Channel Power MOSFET featuring 200V drain-source voltage and 34A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.032 ohms. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 175°C and supports a gate-source voltage up to 20V. The component is RoHS compliant, lead-free, and halogen-free, with a power dissipation of 136W.
Infineon IPP320N20N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 136W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP320N20N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
