
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 20A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 50mΩ Rds On resistance and a maximum power dissipation of 44W. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 175°C and boasts fast switching speeds with a 3ns fall time. RoHS compliant and lead-free.
Infineon IPP50CN10NG technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.45mm |
| Input Capacitance | 1.09nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 44W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 100V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50CN10NG to view detailed technical specifications.
No datasheet is available for this part.
