The IPP50CN10NGXK is a discrete N-channel MOSFET with a continuous drain current of 20A and a gate to source voltage of 20V. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a power dissipation of 44W.
Infineon IPP50CN10NGXK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 44W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50CN10NGXK to view detailed technical specifications.
No datasheet is available for this part.