
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 50A continuous drain current. Offers low on-state resistance of 15.7mΩ at a 10V gate-source voltage. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 100W. Packaged in a TO-220-3 configuration, this silicon metal-oxide semiconductor FET is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP50N10S3L16AKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15.7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 4.18nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| On-State Resistance | 15.7mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 15.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50N10S3L16AKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
