The IPP50R190CE is a 500V, 18.5A, 127W MOSFET from Infineon, packaged in a TO-220-3 flange mount. It features a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The device has a maximum input capacitance of 1.137nF and a maximum Rds On of 190mR. It is available in a package quantity of 500, packaged in a rail/tube configuration.
Infineon IPP50R190CE technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.137nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 127W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ CE |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R190CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.