
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 17A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 199mΩ drain-to-source resistance. Designed for high-power applications, it boasts a maximum power dissipation of 139W and operates within a temperature range of -55°C to 150°C. Packaged in a TO-220AB, this RoHS compliant component is ideal for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP50R199CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP50R199CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 199mR |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 1.8nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 139W |
| Rds On Max | 199mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R199CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.