Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
Infineon IPP50R199CPXK technical specifications.
| Continuous Drain Current (ID) | 17A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.