This device is an industrial CoolMOS™ C7 superjunction N-channel power MOSFET. Infineon specifies 600 V drain-source voltage capability, 60 mΩ on-resistance, and 35 A current rating for the IPP60R060C7. It is offered in the TO220 package as orderable part IPP60R060C7XKSA1. The part is listed by Infineon as active and preferred.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP60R060C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP60R060C7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPP60R060C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.