
The IPP60R099C6XKSA1 is a TO-220 packaged N-channel MOSFET with a maximum drain to source voltage of 600V and a continuous drain current of 37.9A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 278W. The device is lead free and halogen free, and is compliant with RoHS regulations. It is packaged in a rail or tube format for through hole mounting.
Infineon IPP60R099C6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 37.9A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.66nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 278W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 278W |
| Radiation Hardening | No |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R099C6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
