
IPP60R099C7 is a 600 V N-channel CoolMOS™ C7 power MOSFET rated for 22 A maximum continuous drain current and 99 mΩ maximum RDS(on) at 10 V. The device is supplied in a through-hole TO220 / PG-TO220-3 package with three pins and an operating temperature range of -55 °C to 150 °C. Typical total gate charge is 42 nC, maximum pulsed drain current is 83 A, and maximum power dissipation is 110 W. Thermal resistance is specified up to 1.135 K/W junction-to-case and 62 K/W junction-to-ambient, and the standard packing quantity is 500 pieces in tube packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
