
N-channel superjunction power MOSFET rated for 600 V and 19 A in a through-hole TO220 package. It provides a maximum RDS(on) of 120 mΩ, typical total gate charge of 34 nC, and up to 92 W power dissipation. The device is intended for hard- and soft-switching topologies including PFC and high-performance LLC converters. Operating temperature ranges from -55 °C to 150 °C, and the orderable option is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
