The IPP60R199CPXK is a discrete MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a gate to source voltage of 20V. The device features a fall time of 5ns and turn-on and turn-off delay times of 10ns and 50ns, respectively. It is available in a through-hole package and is packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
Infineon IPP60R199CPXK technical specifications.
| Continuous Drain Current (ID) | 16A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.