
N-channel Power MOSFET, 600V Drain-Source Voltage, 13.8A Continuous Drain Current, 280mR On-State Resistance. Features TO-220 package, through-hole mounting, and 104W maximum power dissipation. Operates from -55°C to 150°C, with 950pF input capacitance and 4V threshold voltage. Halogen-free and RoHS compliant.
Infineon IPP60R280P6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Resistance | 252mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 280mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R280P6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
