The IPP60R330P6XKSA1 is a 600V power MOSFET from Infineon, featuring a continuous drain current of 12A and a maximum operating temperature range of -55°C to 150°C. It is packaged in a TO-220 case and is suitable for through-hole mounting. This device is halogen free and lead free, and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 93W and a maximum dual supply voltage of 600V.
Infineon IPP60R330P6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.01nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R330P6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
